LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TPSC336M016R0300 product image
  • TPSC336M016R0300 thumbnail 1
  • TPSC336M016R0300 thumbnail 2
  • TPSC336M016R0300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TPSC336M016R0300RoHS

Manufacturer
MPN
TPSC336M016R0300
LCSC Part #
C3007651
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 33uF ±20% 16V CASE-C-6032-28(mm)
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6046$ 0.60
10+$ 0.483$ 4.83
30+$ 0.4223$ 12.67
100+$ 0.3631$ 36.31
500+$ 0.3279$ 163.95
1,000+$ 0.3087$ 308.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-C-6032-28(mm)
Capacitance33uF
Voltage Rating16V
Equivalent Series Resistance(ESR)300mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece