LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRF9362TRPBF product image
  • IRF9362TRPBF thumbnail 1
  • IRF9362TRPBF thumbnail 2
  • IRF9362TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRF9362TRPBFRoHS

Manufacturer
MPN
IRF9362TRPBF
LCSC Part #
C3007639
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH ARR 30V 8A SO-8
Datasheetpdf iconInfineon IRF9362TRPBF
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6983$ 0.70
10+$ 0.5746$ 5.75
30+$ 0.5127$ 15.38
100+$ 0.4525$ 45.25
500+$ 0.3695$ 184.75
1,000+$ 0.3516$ 351.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerInfineon
PackagingSO-8
Current - Continuous Drain(Id)8A
RDS(on)32mΩ@4.5V
Pd - Power Dissipation2W
Gate Threshold Voltage (Vgs(th))2.4V
Drain to Source Voltage30V
Reverse Transfer Capacitance (Crss@Vds)170pF
Number2 P-Channel
Input Capacitance(Ciss)1.3nF
Gate Charge(Qg)39nC@10V
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Improved gate, avalanche, and dynamic dV/dt robustness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability
  • Lead-free, RoHS compliant

Applications

AI Translation
  • Charge and Discharge Switch for Notebook PC Battery Application