LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0051810059 product image
Images for reference only

EPSON X1G0051810059

Manufacturer
MPN
X1G0051810059
LCSC Part #
C3007022
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators
DatasheetEPSON X1G0051810059
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8588$ 0.86
10+$ 0.6954$ 6.95
30+$ 0.6136$ 18.41
100+$ 0.5335$ 53.35
500+$ 0.4841$ 242.05
1,000+$ 0.4595$ 459.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1×10⁻⁶ Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ±15×10⁻⁶ (-40 ℃ to +85 ℃), ±20×10⁻⁶, ±50×10⁻⁶ (-40 ℃ to +105 ℃)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG - Writer II”