LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUC7060BSTZ32 product image
  • ADUC7060BSTZ32 thumbnail 1
  • ADUC7060BSTZ32 thumbnail 2
  • ADUC7060BSTZ32 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUC7060BSTZ32RoHS

Manufacturer
MPN
ADUC7060BSTZ32
LCSC Part #
C30066
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Low Power, Precision Analog Microcontroller, Dual Sigma-Delta ADCs, Flash/EE, ARM7TDMI
Datasheetpdf iconADI ADUC7060BSTZ32
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.2776$ 12.28
10+$ 10.4446$ 104.45
30+$ 9.327$ 279.81
100+$ 8.3895$ 838.95
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerADI
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)24bit
Operating Temperature-40℃~+125℃
Voltage - Supply2.375V~2.625V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU Core-
Core Size16/32 Bit
CPU Maximum Speed10MHz
Oscillator TypeBuilt-in
Number of I/O14

Introduction

AI Translation

The ADuC706x series are fully integrated, 8 kSPS, 24-bit data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7TDMI MCU, and Flash/EE memory on a single chip. The ADCs consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC with up to seven channels. The ADCs operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. The devices operate from an on-chip oscillator and a PLL generating an internal high frequency clock up to 10.24 MHz. The microcontroller core is an ARM7TDMI, 16-bit/32-bit RISC machine offering up to 10 MIPS peak performance; 4 kB of SRAM and 32 kB of nonvolatile Flash/EE memory are provided on chip. The ARM7TDMI core views all memory and registers as a single linear array. The ADuC706x contains four timers. Timer1 is a wake-up timer with the ability to bring the part out of power saving mode. Timer2 is configurable as a watchdog timer. A 16-bit PWM with six output channels is also provided. The ADuC706x contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It also supports nested interrupts to a maximum level of eight per IRQ and FIQ. When IRQ and FIQ interrupt sources are combined, a total of 16 nested interrupt levels is supported. On-chip factory firmware supports in-circuit serial download via the UART serial interface ports and nonintrusive emulation via the JTAG interface. The parts operate from 2.375 V to 2.625 V over an industrial temperature range of -40℃ to +125℃.

Features

AI Translation
  • Analog input/output Dual (24-bit) ADCs
  • Single-ended and differential inputs
  • Programmable ADC output rate (4 Hz to 8 kHz)
  • Programmable digital filters
  • Built-in system calibration
  • Low power operation mode
  • Primary (24-bit) ADC channel 2 differential pairs or 4 single-ended channels
  • PGA (1 to 512) input stage
  • Selectable input range: ±2.34 mV to ±1.2 V
  • 30 nV rms noise
  • Auxiliary (24-bit) ADC: 4 differential pairs or 7 singleended channels
  • On-chip precision reference (±10 ppm/℃)
  • Programmable sensor excitation current sources 200 μA to 2 mA current source range
  • Single 14-bit voltage output DAC
  • ARM7TDMI core, 16-/32-bit RISC architecture
  • JTAG port supports code download and debug
  • Multiple clocking options
  • 32 kB (16 kB×16) Flash/EE memory, including 2 kB kernel
  • 4 kB (1 kB×32) SRAM
  • In-circuit download, JTAG based debug
  • Low cost, QuickStart development system
  • SPI interface (5 Mbps) 4-byte receive and transmit FIFOs
  • UART serial I/O and I2C (master/slave)
  • 4× general-purpose (capture) timers including Wake-up timer
  • Watchdog timer
  • Vectored interrupt controller for FIQ and IRQ 8 priority levels for each interrupt type
  • Interrupt on edge or level external pin inputs
  • 16-bit, 6-channel PWM
  • Up to 14 GPIO pins that are fully 3.3 V compliant
  • AVDD/DVDD specified for 2.5 V (±5%)
  • Active mode: 2.74 mA (ADC0 active), 10 mA @ 10.24 MHz, both ADCs active
  • Fully specified for -40℃ to +125℃ operation
  • 32-lead LFCSP (5 mm×5 mm)
  • 48-lead LFCSP and LQFP

Applications

AI Translation
  • Industrial automation and process control
  • Intelligent, precision sensing systems, 4 mA to 20 mA loop-based smart sensors