onsemi NL17SZ07DFT2G-Q
| Manufacturer | |
| MPN | NL17SZ07DFT2G-Q |
| LCSC Part # | C30064566 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 10uA 2.1ns@5V,50pF SC-88A Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 2.1ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NL17SZ07 is a single-channel non-inverting buffer with open-drain output in a small-footprint package. The device is designed for a VCC operating voltage range of 1.65V to 5.5V, with a typical propagation delay of 2.1 ns at VCC = 5V. Its inputs/outputs are tolerant of overvoltages up to 5.5V. The IOFF feature supports partial power-down protection. Capable of sinking 24 mA at 3.0V. Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 package options. Die complexity is less than 100 FETs. The -Q suffix versions are intended for automotive and other applications requiring specific manufacturing sites and change control requirements; AEC-Q100 qualified and PPAP capable. The device is lead-free, halogen-free/BFR-free, and RoHS compliant.
Features
- Designed for 1.65V to 5.5V VCC operating voltage range
- Typical propagation delay of 2.1 ns at VCC = 5V
- Input/output overvoltage tolerance up to 5.5V
- IOFF feature supports partial power-down protection
- Sinks 24 mA at 3.0V
- Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
- Die complexity below 100 FETs
- -Q suffix for automotive and other applications requiring specific production site and change control requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0925 | $ 0.46 |
| 50+ | $ 0.0739 | $ 3.70 |
| 150+ | $ 0.0646 | $ 9.69 |
| 500+ | $ 0.0577 | $ 28.85 |
| 3,000+ | $ 0.0521 | $ 156.30 |
| 6,000+ | $ 0.0493 | $ 295.80 |
Standard Packaging3000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 2.1ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NL17SZ07 is a single-channel non-inverting buffer with open-drain output in a small-footprint package. The device is designed for a VCC operating voltage range of 1.65V to 5.5V, with a typical propagation delay of 2.1 ns at VCC = 5V. Its inputs/outputs are tolerant of overvoltages up to 5.5V. The IOFF feature supports partial power-down protection. Capable of sinking 24 mA at 3.0V. Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 package options. Die complexity is less than 100 FETs. The -Q suffix versions are intended for automotive and other applications requiring specific manufacturing sites and change control requirements; AEC-Q100 qualified and PPAP capable. The device is lead-free, halogen-free/BFR-free, and RoHS compliant.
Features
- Designed for 1.65V to 5.5V VCC operating voltage range
- Typical propagation delay of 2.1 ns at VCC = 5V
- Input/output overvoltage tolerance up to 5.5V
- IOFF feature supports partial power-down protection
- Sinks 24 mA at 3.0V
- Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
- Die complexity below 100 FETs
- -Q suffix for automotive and other applications requiring specific production site and change control requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
C30064566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

