CND-tek YX-A11-R500800-R0890
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R500800-R0890 |
| LCSC Part # | C3003210 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,2 LYR 15uH |
| Description | Transmitter 15uH ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
244
244
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9447 $ 0.7558 | $ 0.76 |
10+ | $ 0.7653 $ 0.6123 | $ 6.12 |
30+ | $ 0.6764 $ 0.5412 | $ 16.24 |
250+ | $ 0.5875 $ 0.4700 | $ 117.50 |
500+ | $ 0.5351 $ 0.4281 | $ 214.05 |
1,000+ | $ 0.5065 $ 0.4052 | $ 405.20 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$