Huixin SS34
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | SS34 |
| LCSC Part # | C3003045 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Description | 40V Standalone 550mV@3A 3A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Huixin | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,900
4,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0532 $ 0.0469 | $ 0.47 |
100+ | $ 0.0421 $ 0.0371 | $ 3.71 |
300+ | $ 0.0365 $ 0.0322 | $ 9.66 |
1,000+ | $ 0.0323 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.029 $ 0.0256 | $ 128.00 |
10,000+ | $ 0.0273 $ 0.0241 | $ 241.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$