LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Huixin MUR2040FCT product image
  • MUR2040FCT thumbnail 1
  • MUR2040FCT thumbnail 2
  • MUR2040FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin MUR2040FCTRoHS

Manufacturer
HuixinAsian Brands
MPN
MUR2040FCT
LCSC Part #
C3003001
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 400V 20A ITO-220AB
Datasheetpdf iconHuixin MUR2040FCT
In-Stock: 995
995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.5273$ 0.4641$ 2.32
50+$ 0.4087$ 0.3597$ 17.99
150+$ 0.3736$ 0.3288$ 49.32
500+$ 0.3299$ 0.2904$ 145.20
2,000+$ 0.3104$ 0.2732$ 546.40
5,000+$ 0.2987$ 0.2629$ 1314.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHuixin
PackagingITO-220AB
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@10A
Reverse Leakage Current (Ir)10uA@400V
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified20A