Wuxi I-core Elec AiP74HC4052SA16.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC4052SA16.TB |
| LCSC Part # | C3002788 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | 2 | |
| Ron | 80Ω | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance: - 80 Ω (typical) at VCC - VEE = 4.5 V; - 70 Ω (typical) at VCC - VEE = 6.0 V; - 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical “break before make” built-in
- Input levels: – For 74HC4052: CMOS level; – For 74HCT4052: TTL level
- Specified from -40 °C to +105 °C
- Packaging information: DIP16/SOP16/SSOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2111 | $ 1.06 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.1415 | $ 21.23 |
| 500+ | $ 0.1154 | $ 57.70 |
| 2,500+ | $ 0.1038 | $ 259.50 |
| 5,000+ | $ 0.0968 | $ 484.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | 2 | |
| Ron | 80Ω | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance: - 80 Ω (typical) at VCC - VEE = 4.5 V; - 70 Ω (typical) at VCC - VEE = 6.0 V; - 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical “break before make” built-in
- Input levels: – For 74HC4052: CMOS level; – For 74HCT4052: TTL level
- Specified from -40 °C to +105 °C
- Packaging information: DIP16/SOP16/SSOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



