LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C1201FB300 product image
  • MMA02040C1201FB300 thumbnail 1
  • MMA02040C1201FB300 thumbnail 2
  • MMA02040C1201FB300 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MMA02040C1201FB300RoHS

Manufacturer
MPN
MMA02040C1201FB300
LCSC Part #
C3002780
Packaging
MELF-0204
Customer #
Key Attributes
RES 1.2kΩ ±1% 0.4W MELF-0204
Datasheetpdf iconVISHAY MMA02040C1201FB300

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)400mW
Resistance1.2kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece
In-Stock: 5,430
5,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0434$ 0.43
100+$ 0.0345$ 3.45
300+$ 0.03$ 9.00
3,000+$ 0.0266$ 79.80
6,000+$ 0.0239$ 143.40
9,000+$ 0.0226$ 203.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$