CENKER CKST1206-33uH/M-NCK
| Manufacturer | CENKERAsian Brands |
| MPN | CKST1206-33uH/M-NCK |
| LCSC Part # | C3002734 |
| Packaging | SMD,13.8x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 4A 75mΩ SMD,13.8x12.6mm |
| Datasheet | CENKER CKST1206-33uH/M-NCK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,13.8x12.6mm | |
| Current Rating | 4A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 6A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,13.8x12.6mm | |
| Current Rating | 4A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 6A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 390
390 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5734$ 0.4588 | $ 0.46 |
| 10+ | $ 0.442$ 0.3536 | $ 3.54 |
| 30+ | $ 0.3848$ 0.3079 | $ 9.24 |
| 100+ | $ 0.3137$ 0.2510 | $ 25.10 |
| 400+ | $ 0.2828$ 0.2263 | $ 90.52 |
| 800+ | $ 0.2627$ 0.2102 | $ 168.16 |
Standard Packaging400/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,13.8x12.6mm | |
| Current Rating | 4A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 6A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,13.8x12.6mm | |
| Current Rating | 4A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 6A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C3002734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



