CENKER CKST0402-6.8uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKST0402-6.8uH/M |
| LCSC Part # | C3002597 |
| Package | SMD,4.6x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2A 178mΩ SMD,4.6x4.1mm |
| Description | 2A 6.8uH ±20% 178mΩ Molded Inductor 2.5A SMD,4.6x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,4.6x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,605 
1,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1178 $ 0.1061 | $ 0.53 |
50+ | $ 0.0911 $ 0.0820 | $ 4.10 |
150+ | $ 0.0777 $ 0.0700 | $ 10.50 |
500+ | $ 0.0677 $ 0.0610 | $ 30.50 |
3,000+ | $ 0.0597 $ 0.0538 | $ 161.40 |
6,000+ | $ 0.0557 $ 0.0502 | $ 301.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$