CENKER CKST353220-1uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKST353220-1uH/M |
| LCSC Part # | C3002565 |
| Package | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 6.6A 24mΩ SMD,3.2x3.5mm |
| Description | 6.6A 1uH ±20% 24mΩ 7A Molded Inductor SMD,3.5x3.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,3.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,080
4,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1323 | $ 0.66 |
50+ | $ 0.1154 | $ 5.77 |
150+ | $ 0.1082 | $ 16.23 |
500+ | $ 0.0991 | $ 49.55 |
3,000+ | $ 0.0951 | $ 285.30 |
6,000+ | $ 0.0927 | $ 556.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$