SAMYOUNG TLS450V470M35*35 V
| Manufacturer | |
| Mfr. Part # | TLS450V470M35*35 V |
| LCSC Part # | C3002446 |
| Package | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 450V TH |
| Description | 470uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D35xL35mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D35xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4582 | $ 5.46 |
10+ | $ 4.6958 | $ 46.96 |
50+ | $ 4.0718 | $ 203.59 |
100+ | $ 3.6137 | $ 361.37 |
500+ | $ 3.4032 | $ 1701.60 |
1,000+ | $ 3.3079 | $ 3307.90 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$