PANASONIC AGQ200A24Z
| Manufacturer | |
| MPN | AGQ200A24Z |
| LCSC Part # | C3001850 |
| Packaging | SMD,10.6x7.2mm |
| Customer # | |
| Key Attributes | High-sensitivity, compact flat-body relays |
| Description | 24V Two groups of conversions: 2C(Double-pole double-throw conversion) 2A SMD,10.6x7.2mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,10.6x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
2,573
2,573
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.7867 | $ 1.79 |
10+ | $ 1.5285 | $ 15.29 |
30+ | $ 1.3671 | $ 41.01 |
100+ | $ 1.2025 | $ 120.25 |
500+ | $ 1.1282 | $ 564.10 |
900+ | $ 1.0959 | $ 986.31 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$