TDK B88069X2500T502
| Manufacturer | |
| MPN | B88069X2500T502 |
| LCSC Part # | C3001822 |
| Packaging | Through Hole,D5.5xL6mm |
| Customer # | |
| Key Attributes | GDT 2.5kV 100A 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 62mm | |
| Height | 6mm | |
| Impulse Discharge Current | 100A | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 2.5kV;3.2kV | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very small dimensions
- Fast response time
- Stable performance over service life
- Low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- AC power line equipment
- Consumer electronics
- Power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5389 | $ 1.54 |
| 10+ | $ 1.5027 | $ 15.03 |
| 30+ | $ 1.4786 | $ 44.36 |
| 100+ | $ 1.4529 | $ 145.29 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D5.5xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 62mm | |
| Height | 6mm | |
| Impulse Discharge Current | 100A | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 2.5kV;3.2kV | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very small dimensions
- Fast response time
- Stable performance over service life
- Low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- AC power line equipment
- Consumer electronics
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



