DIODES SDM2U30CSP-7
| Manufacturer | |
| Mfr. Part # | SDM2U30CSP-7 |
| LCSC Part # | C3001723 |
| Package | X3-WLB1608-2 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 2A |
| Description | 28A 30V 480mV@2A 2A X3-WLB1608-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | X3-WLB1608-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1836 | $ 0.92 |
50+ | $ 0.1457 | $ 7.29 |
150+ | $ 0.1295 | $ 19.43 |
500+ | $ 0.1093 | $ 54.65 |
2,500+ | $ 0.1003 | $ 250.75 |
5,000+ | $ 0.0949 | $ 474.50 |
Standard Packaging 5000/Full
Reel | ||