DIODES SBR20A45D1-13
| Manufacturer | |
| Mfr. Part # | SBR20A45D1-13 |
| LCSC Part # | C3001721 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Description | 140A 45V 590mV@20A 20A TO-252(DPAK) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.294 | $ 1.29 |
10+ | $ 1.2653 | $ 12.65 |
30+ | $ 1.2456 | $ 37.37 |
100+ | $ 1.226 | $ 122.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$