DIODES PI4GTL2014LEX
| Manufacturer | |
| Mfr. Part # | PI4GTL2014LEX |
| LCSC Part # | C3001698 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 4-bit LVTTL to GTL transceiver |
| Description | 2.3V~3.6V TSSOP-14 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | DIODES | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,277 
2,277
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2852 $ 0.1655 | $ 0.17 |
10+ | $ 0.2505 $ 0.1453 | $ 1.45 |
30+ | $ 0.2354 $ 0.1366 | $ 4.10 |
100+ | $ 0.2158 $ 0.1252 | $ 12.52 |
500+ | $ 0.2082 $ 0.1208 | $ 60.40 |
1,000+ | $ 0.2022 $ 0.1173 | $ 117.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$