DIODES DMN3730UFB4-7B
| Manufacturer | |
| Mfr. Part # | DMN3730UFB4-7B |
| LCSC Part # | C3001676 |
| Package | X2-DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 0.91A X2-DFN1006-3 |
| Description | 30V 910mA 730mΩ@1.8V 690mW One N-channel X2-DFN1006-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | X2-DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3285 | $ 0.33 |
10+ | $ 0.3207 | $ 3.21 |
30+ | $ 0.3161 | $ 9.48 |
100+ | $ 0.3098 | $ 30.98 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$