VISHAY MKT1813410255
| Manufacturer | |
| Mfr. Part # | MKT1813410255 |
| LCSC Part # | C3001654 |
| Package | Through Hole,D6xL14mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 250V TH |
| Description | 100nF ±10% 250V Film Capacitor Polyester Through Hole D6xL14mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D6xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2158 | $ 1.22 |
10+ | $ 1.1866 | $ 11.87 |
30+ | $ 1.1688 | $ 35.06 |
100+ | $ 1.1509 | $ 115.09 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$