DIODES DXT696BK-13
| Manufacturer | |
| MPN | DXT696BK-13 |
| LCSC Part # | C3001630 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS NPN 180V 0.5A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 70MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 70MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 180V
- lC = 0.5A high Continuous Collector Current
- lcM = 1A Peak Pulse Current
- High gain device > 500 at lC = 100mA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Voltage Regulator Transistors
- Startup Switches Darlington Replacement
- DC Fans Relays and Solenoid Driving
In-Stock: 1,031
1,031 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3358 | $ 0.34 |
| 10+ | $ 0.2956 | $ 2.96 |
| 30+ | $ 0.2795 | $ 8.39 |
| 100+ | $ 0.2587 | $ 25.87 |
| 500+ | $ 0.249 | $ 124.50 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 70MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 70MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 500 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 180V
- lC = 0.5A high Continuous Collector Current
- lcM = 1A Peak Pulse Current
- High gain device > 500 at lC = 100mA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Voltage Regulator Transistors
- Startup Switches Darlington Replacement
- DC Fans Relays and Solenoid Driving
C3001630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



