G-NiceRF lora1278-C1-433MHz
| Manufacturer |
G-NiceRF
Asian Brands |
| Mfr. Part # | lora1278-C1-433MHz |
| LCSC Part # | C3001529 |
| Package | SMD,16x16mm |
| Customer # | |
| Key Attributes | 100mW remote spread spectrum wireless transceiver module |
| Description | 433MHz -123dBm SPI SMD,16x16mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Package | SMD,16x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
57
57
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2749 | $ 7.27 |
10+ | $ 6.3032 | $ 63.03 |
50+ | $ 5.4601 | $ 273.01 |
100+ | $ 4.9632 | $ 496.32 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$