LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WF WF200DPZ 0.1BG S16 DT product image
  • WF200DPZ 0.1BG S16 DT thumbnail 1
  • WF200DPZ 0.1BG S16 DT thumbnail 2
  • WF200DPZ 0.1BG S16 DT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WF WF200DPZ 0.1BG S16 DTRoHS

Manufacturer
WFAsian Brands
MPN
WF200DPZ 0.1BG S16 DT
LCSC Part #
C3001195
Packaging
SOIC-16
Customer #
Key Attributes
Digital Pressure Sensor
Datasheetpdf iconWF WF200DPZ 0.1BG S16 DT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerWF
PackagingSOIC-16
Pressure range-10Kpa~10Kpa
Absolute Accuracy150pa
Relative Accuracy3pa
FeaturesIntegrated ADC and digital interface;Standby mode;On-chip temperature output
ModuleYes
Response time-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

WF200D is a high precision barometer timeter especially designed for consumer applications. It measures the pressure based on piezo-resistive MEMS pressure sensor. Optimized for ultra-low power and low voltage for use in mobile phones, smart watches, PDAs, GPS navigation devices and outdoor equipment. The sensor module is housed in a compact 16-pin SOIC package with a footprint of only 10.3 × 10.3 mm and 10.3 mm package height. Its small dimensions and its low power consumption allow the implementation in battery driven devices. With a low altitude noise of merely 0.08m and very low offset temperature coefficient (TCO), it offers superior performance and cost and is perfectly suitable for applications like flying toys and sport watches. The IIC/SPI interface allows for easy system integration with a microcontroller.

Features

AI Translation
  • Supply voltage: 1.8V ~ 3.6V
  • Package: SOIC-16
  • Footprint: 10.3 × 10.3mm
  • Height: 10.3mm
  • Relative accuracy: ±0.03hPa(±0.25m)
  • Absolute accuracy: Typ.±1.5hPa
  • Integrated digital pressure sensor (24 bit ΔΣ ADC)
  • SPI / I²C serial interface
  • Current consumption: 3.5μA @1Hz
  • Operation Range - 100~100 hPa, - 20 to +85°C
  • RoHs compliant, halogen-free

Applications

AI Translation
  • Barometer and altimeter for portable Devices
  • Indoor and outdoor navigation
  • Weather station equipment
  • Multisport watches
  • Drones and other autonomous vehicles
  • Fitness trackers
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.4781$ 8.48
10+$ 7.3276$ 73.28
50+$ 6.3267$ 316.34
100+$ 5.7373$ 573.73
Standard Packaging50/Full Tube
Better price for more quantity?
$