RICHTEK RT8514GJ6
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8514GJ6 |
| LCSC Part # | C3001125 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1MHz Boost 2.5V~5.5V TSOT-23-6 LED Drivers ICs |
| Datasheet | RICHTEK RT8514GJ6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | TSOT-23-6 | |
| Output Voltage | - | |
| Features | Built-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Input(AC) | - | |
| Number of Channels | - | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | 2.5V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | TSOT-23-6 | |
| Output Voltage | - | |
| Features | Built-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Input(AC) | - | |
| Number of Channels | - | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | 2.5V~5.5V | |
| Constant Current Accuracy | - |
Introduction
The RT8514 is a high frequency, asynchronous boost converter. The internal MOSFET can support up to 10 White LEDs for backlighting and OLED power application, and the internal soft-start function can reduce the inrush current. The device operates with 1MHz fixed switching frequency to allow small external components and to simplify possible EMI problems. For the protection, the RT8514 provides 37V OVP to allow inexpensive and small output capacitors with lower voltage ratings. The LED current is initially set with the external sense resistor RSET. The RT8514 is available in the tiny package type TSOT-23-6 package to provide the best solution for PCB space saving and total BOM cost.
Features
- VIN Operating Range: 2.5V to 5.5V
- Internal Power N-MOSFET Switch
- Wide Range for PWM Dimming (100Hz to 200kHz)
- Minimize the External Component Counts
- Internal Soft-Start
- Internal Compensation
- Under Voltage Protection
- Over Voltage Protection
- Over Temperature Protection
- Small TSOT-23-6 Package
- RoHS Compliant and Halogen Free
Applications
- Cellular Phones
- Digital Cameras
- PDAs and Smart Phones and MP3 and OLED
- Portable Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3036 | $ 0.30 |
| 10+ | $ 0.2406 | $ 2.41 |
| 30+ | $ 0.2137 | $ 6.41 |
| 100+ | $ 0.18 | $ 18.00 |
| 1,000+ | $ 0.1617 | $ 161.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | TSOT-23-6 | |
| Output Voltage | - | |
| Features | Built-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Input(AC) | - | |
| Number of Channels | - | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | 2.5V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Packaging | TSOT-23-6 | |
| Output Voltage | - | |
| Features | Built-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Input(AC) | - | |
| Number of Channels | - | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | 2.5V~5.5V | |
| Constant Current Accuracy | - |
Introduction
The RT8514 is a high frequency, asynchronous boost converter. The internal MOSFET can support up to 10 White LEDs for backlighting and OLED power application, and the internal soft-start function can reduce the inrush current. The device operates with 1MHz fixed switching frequency to allow small external components and to simplify possible EMI problems. For the protection, the RT8514 provides 37V OVP to allow inexpensive and small output capacitors with lower voltage ratings. The LED current is initially set with the external sense resistor RSET. The RT8514 is available in the tiny package type TSOT-23-6 package to provide the best solution for PCB space saving and total BOM cost.
Features
- VIN Operating Range: 2.5V to 5.5V
- Internal Power N-MOSFET Switch
- Wide Range for PWM Dimming (100Hz to 200kHz)
- Minimize the External Component Counts
- Internal Soft-Start
- Internal Compensation
- Under Voltage Protection
- Over Voltage Protection
- Over Temperature Protection
- Small TSOT-23-6 Package
- RoHS Compliant and Halogen Free
Applications
- Cellular Phones
- Digital Cameras
- PDAs and Smart Phones and MP3 and OLED
- Portable Instruments
C3001125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

