LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
82% OFF
VISHAY VBP104SR product image
  • VBP104SR thumbnail 1
  • VBP104SR thumbnail 2
  • VBP104SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VBP104SR

Manufacturer
MPN
VBP104SR
LCSC Part #
C3000881
Packaging
SMD,4.4x3.9mm
Customer #
Key Attributes
Silicon PIN Photodiode
DatasheetVISHAY VBP104SR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 89
89 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2862$ 0.4116$ 0.41
10+$ 1.9535$ 0.3517$ 3.52
30+$ 1.7454$ 0.3142$ 9.43
100+$ 1.5323$ 0.2759$ 27.59
500+$ 1.4373$ 0.2588$ 129.40
1,000+$ 1.3947$ 0.2511$ 251.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerVISHAY
PackagingSMD,4.4x3.9mm
Viewing Angle65°
Spectral Range430nm~1100nm
Dark Current2nA
Operating Temperature-40℃~+100℃

Introduction

AI Translation

VBP104S and VBP104SR are high speed and high sensitive PIN photodiodes. It is a surface mount device (SMD) including the chip with a 4.4 mm² sensitive area detecting visible and near infrared radiation.

Features

AI Translation
  • Package type: surface mount
  • Package form: GW, RGW Pb-free
  • Dimensions (L×W×H in mm): 6.4×3.9×1.2 e3
  • Radiant sensitive area (in mm²): 4.4 RoHS
  • High photo sensitivity COMPLIANT
  • High radiant sensitivity HALOGEN FREE
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: φ = ± 65°
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications

AI Translation
  • High speed photo detector