VISHAY 1N5235B-TR
| Manufacturer | |
| Mfr. Part # | 1N5235B-TR |
| LCSC Part # | C3000868 |
| Package | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 500mW DO-35(DO-204AH) |
| Description | Independent 500mW 6.8V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-35(DO-204AH) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,180 
4,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0307 $ 0.0249 | $ 0.25 |
100+ | $ 0.0273 $ 0.0222 | $ 2.22 |
300+ | $ 0.0256 $ 0.0208 | $ 6.24 |
1,000+ | $ 0.0243 $ 0.0197 | $ 19.70 |
5,000+ | $ 0.0223 $ 0.0181 | $ 90.50 |
10,000+ | $ 0.0218 $ 0.0177 | $ 177.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$