LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N5262B-TR product image
  • 1N5262B-TR thumbnail 1
  • 1N5262B-TR thumbnail 2
  • 1N5262B-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N5262B-TRRoHS

Manufacturer
MPN
1N5262B-TR
LCSC Part #
C3000862
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
DIODE ZENER 51V 500mW DO-35(DO-204AH)
Datasheetpdf iconVISHAY 1N5262B-TR
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0458$ 0.46
100+$ 0.0358$ 3.58
300+$ 0.0307$ 9.21
1,000+$ 0.0269$ 26.90
5,000+$ 0.0239$ 119.50
10,000+$ 0.0224$ 224.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@39V
Impedance(Zzt)125Ω
Zener Voltage(Range)52V~60V
Zener Voltage(Nom)51V
Impedance(Zzk)-

Features

AI Translation
  • Silicon planar power Zener diodes
  • Standard Zener voltage tolerance is ± 5% with a "B" suffix in the ordering code (e.g.: 1N5221B), suffix "C" is ± 2% tolerance
  • These diodes are also available in MiniMELF case with the type designation TZM5221 to TZM5267, SOT- 23 case with the type designations MMBZ5225 to MMBZ5267 and SOD- 123 case with the types designations MMSZ5225 to MMSZ5267

Applications

AI Translation
  • Voltage stabilization