LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
FOJAN FRL2010JR056TS product image
  • FRL2010JR056TS thumbnail 1
  • FRL2010JR056TS thumbnail 2
  • FRL2010JR056TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRL2010JR056TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRL2010JR056TS
LCSC Part #
C3000578
Packaging
2010
Customer #
Key Attributes
RES 56mΩ ±5% 750mW 2010
Datasheetpdf iconFOJAN FRL2010JR056TS
In-Stock: 5,100
5,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0311$ 0.0265$ 0.13
50+$ 0.0251$ 0.0214$ 1.07
150+$ 0.0218$ 0.0186$ 2.79
500+$ 0.0199$ 0.0170$ 8.50
2,500+$ 0.0182$ 0.0155$ 38.75
4,000+$ 0.0166$ 0.0142$ 56.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Power(Watts)750mW
Resistance56mΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±1200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • Miniature and lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant
  • Low resistance value

Applications

AI Translation
  • Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.