LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JRC NJM4580E-TE1 product image
  • NJM4580E-TE1 thumbnail 1
  • NJM4580E-TE1 thumbnail 2
  • NJM4580E-TE1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JRC NJM4580E-TE1RoHS

Manufacturer
MPN
NJM4580E-TE1
LCSC Part #
C3000516
Packaging
SOP-8
Customer #
Key Attributes
DUAL OPERATIONAL AMPLIFIER
Datasheetpdf iconJRC NJM4580E-TE1
In-Stock: 1,710
1,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2682$ 1.34
50+$ 0.2126$ 10.63
150+$ 0.1888$ 28.32
500+$ 0.1591$ 79.55
2,000+$ 0.1456$ 291.20
4,000+$ 0.1376$ 550.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerJRC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate5V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current500nA
Common Mode Rejection Ratio(CMRR)110dB
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current6mA
Gain Bandwidth Product15MHz
Input Voltage Noise Density-
Dual Supply-18V~18V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

NJM4580 is the dual operational amplifier, specially designed for improving the tone control, which is most suitable for the audio applicaltion. Featuring noiseless, higher gain bandwidth, high output current and low distortion ratio, and it is most suitable not only for acoustic electronic parts of audio pre - amp and active filter, but also for the industrial measurement tools. It is also suitable for the head phone amp at higher output current, and further more, it can be applied for the handy type set operational amplifier of genenal purpose in application of low voltage single supply type which is properly biased of the input low voltagesource.

Features

AI Translation
  • Operating Voltage (±2V ~ ±18V)
  • Low Input Noise Voltage (0.8 μVrms typ.)
  • Wide Gain Bandwidth Product (15MHz typ.)
  • Low Distortion [0.0005% typ.]
  • Slew Rate (5V/μs typ.)
  • Package Outline DIP8, SIP8, EMP8, SSOP8, DMP8
  • Bipolar Technology