LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP PCAL6524HEAZ product image
  • PCAL6524HEAZ thumbnail 1
  • PCAL6524HEAZ thumbnail 2
  • PCAL6524HEAZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NXP PCAL6524HEAZRoHS

Manufacturer
MPN
PCAL6524HEAZ
LCSC Part #
C3000497
Packaging
HUQFN-32-EP(5x5)
Customer #
Key Attributes
Ultra Low-Voltage Translating 24-bit Fm+ I²C-bus/SMBus I/O Expander with Agile I/O Features, Interrupt Output, and Reset
Datasheetpdf iconNXP PCAL6524HEAZ
In-Stock: 8,443
8,443 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9131$ 1.91
10+$ 1.6249$ 16.25
30+$ 1.4425$ 43.28
100+$ 1.1527$ 115.27
500+$ 1.0681$ 534.05
1,000+$ 1.0323$ 1032.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerNXP
PackagingHUQFN-32-EP(5x5)
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypePush-Pull;Open-drain
Number of I/O24
FeaturesReset function;Input anti-jitter;Built-in LED driver;IO level configurable;Cascade and address expansion
Voltage - Supply800mV~3.6V;1.65V~5.5V
Quiescent Supply Current2uA
Number of Supporting Devices4
InterfaceI2C;SMBus

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The PCAL6524 is a 24-bit general purpose I/O expander that provides remote I/O expansion for most microcontroller families via the Fast-mode Plus (Fm+) I²C-bus interface. The ultra low-voltage interface allows for direct connection to a microcontroller operating down to 0.8 V.

NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level down to 0.8 V to I/O devices operating at a different voltage level 1.65 V to 5.5 V. The PCAL6524 has built-in level shifting feature that makes these devices extremely flexible in mixed power supply systems where communication between incompatible I/O voltages is required, allowing seamless communications with next-generation low voltage microprocessors and microcontrollers on the interface side (SDA/SCL) and peripherals at a higher voltage on the port side.

The PCAL6524 fully meets the Fm+ I²C-bus specification at speeds to 1 MHz and implements Agile I/O, which are additional features specifically designed to enhance the I/O. These additional features are: programmable output drive strength, latchable inputs, programmable pull-up/pull-down resistors, maskable interrupt, interrupt status register, programmable open-drain or push-pull outputs.

Additional Agile I/O Plus features include I²C software reset and device ID. Interrupts can be specified by level or edge, and can be cleared individually without disturbing the other interrupt events. Also, switch debounce hardware is implemented.

At power-on, the I/Os are configured as inputs. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register, saving external logic gates. Programmable pull-up and pull-down resistors eliminate the need for discrete components.

The power-on reset puts the registers in their default state and initializes the I²C-bus/SMBus state machine. The RESET pin causes the same reset/initialization to occur without depowering the part. The system master can also accomplish a reset via an I²C command and initialize all registers to their default state.

The PCAL6524 open-drain interrupt (INT) output is activated when any input state differs from its corresponding Input Port register state. As well, the INT output can be specified to activate on input pin edges. There are a large number of interrupt mask functions available to maximize flexibility.

INT can be connected to the interrupt input of a microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without communication via the I²C-bus. Thus, the PCAL6524 can remain a simple slave device. The input latch feature holds or latches the input pin state and keeps the logic values that created the interrupt until the master can service the interrupt. This minimizes the host’s interrupt service response for fast moving inputs.

The device Port P outputs have 25 mA sink capabilities for directly driving LEDs while consuming low device current.

One hardware pin (ADDR) can be used to program and vary the fixed I²C-bus address and allow up to four devices to share the same I²C-bus or SMBus.

Features

AI Translation
  • I2C-bus to parallel port expander
  • 1 MHz Fast-mode Plus I²C-bus
  • Operating power supply voltage range of 0.8 V to 3.6 V on the I²C-bus side
  • Allows bidirectional voltage-level translation and GPIO expansion between 0.8 V to 3.6 V SCL/SDA and 1.8 V, 2.5 V, 3.3 V, 5.5 V Port P
  • Low standby current consumption: 2.0 μA typical at 3.3 V VDD(P)
  • Schmitt trigger action allows slow input transition and better switching noise immunity at the SCL and SDA inputs ΔDhys = 0.05 V (typical) at 0.8 V, ΔDhys = 0.18 V (typical) at 1.8 V, ΔDhys = 0.33 V (typical) at 3.3 V
  • 5.5 V tolerant I/O ports and 3.6 V tolerant I²C-bus pins
  • Active LOW reset input (RESET)
  • Open-drain active LOW interrupt output (INT)
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Latched outputs with 25 mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22: 2000 V Human-Body Model (A114-A), 1000 V Charged-Device Model (C101)