Sata Tools(ShangHai) 09401
| Manufacturer | Sata Tools(ShangHai)Asian Brands |
| MPN | 09401 |
| LCSC Part # | C3000257 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ruler RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Ruler | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| specifications | Ruler body 3" long, including 2" straight ruler pieces | |
| Number of pieces/set included | 14 | |
| List of configurations within the package | 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.40, 0.50, 0.60, 0.70,0.80, 0.90, 1.00MM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1197 | $ 3.12 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

