HCTL HC-RJ45-5JA-2-4
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RJ45-5JA-2-4 |
| LCSC Part # | C3000179 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH R/A SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 2 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 2 |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 3,658
3,658 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5058 | $ 0.51 |
| 10+ | $ 0.4001 | $ 4.00 |
| 30+ | $ 0.3545 | $ 10.64 |
| 100+ | $ 0.2976 | $ 29.76 |
| 500+ | $ 0.2716 | $ 135.80 |
| 1,000+ | $ 0.257 | $ 257.00 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 2 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 2 |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C3000179 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



