KIOXIA TC58CVG1S3HRAIJ
| Manufacturer | |
| Mfr. Part # | TC58CVG1S3HRAIJ |
| LCSC Part # | C3000006 |
| Package | WPDFN-8(6x8) |
| Customer # | |
| Description | 2Gbit 2.7V~3.6V 133MHz SPI WPDFN-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | KIOXIA | |
| Package | WPDFN-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1686 | $ 2.17 |
10+ | $ 2.1226 | $ 21.23 |
30+ | $ 2.092 | $ 62.76 |
100+ | $ 2.0614 | $ 206.14 |
Standard Packaging 2400/Full
Tray | ||