Slkor BAP50-03
| Manufacturer | SlkorAsian Brands |
| MPN | BAP50-03 |
| LCSC Part # | C2999989 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 50mA SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Current - Rectified | 50mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| DC Reverse Voltage(Vr) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0435 | $ 0.44 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.0303 | $ 9.09 |
| 3,000+ | $ 0.0269 | $ 80.70 |
| 6,000+ | $ 0.0243 | $ 145.80 |
| 9,000+ | $ 0.023 | $ 207.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-323 | |
| Diode Configuration | Standalone | |
| Current - Rectified | 50mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| DC Reverse Voltage(Vr) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



