Slkor 79L05
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | 79L05 |
| LCSC Part # | C2999958 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Three-terminal negative voltage regulator |
| Description | 49dB@(120Hz) Negative Fixed 5V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Slkor | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
690 
690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0626 | $ 0.63 |
100+ | $ 0.0507 | $ 5.07 |
300+ | $ 0.0447 | $ 13.41 |
1,000+ | $ 0.0386 | $ 38.60 |
5,000+ | $ 0.035 | $ 175.00 |
10,000+ | $ 0.0332 | $ 332.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$