LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GANGYUAN KAN0652-0501A1 product image
  • KAN0652-0501A1 thumbnail 1
  • KAN0652-0501A1 thumbnail 2
  • KAN0652-0501A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GANGYUAN KAN0652-0501A1RoHS

Manufacturer
GANGYUANAsian Brands
MPN
KAN0652-0501A1
LCSC Part #
C2999918
Packaging
Through Hole,6x5.3mm
Customer #
Key Attributes
SWITCH TACTILE 100gf
Datasheetpdf iconGANGYUAN KAN0652-0501A1
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.45
100+$ 0.0354$ 3.54
300+$ 0.0307$ 9.21
2,500+$ 0.0272$ 68.00
5,000+$ 0.0244$ 122.00
10,000+$ 0.023$ 230.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerGANGYUAN
PackagingThrough Hole,6x5.3mm
Voltage Rating12V
Switching Life-
with BracketWithout Bracket
Operating Temperature-30℃~+80℃
Width5.3mm
Installation MethodThrough Hole
PressForce1N
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Length6mm
Contact Current50mA
Height5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece