GANGYUAN KAN0631-1251B
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN0631-1251B |
| LCSC Part # | C2999903 |
| Package | Through Hole,7.4x7.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf |
| Description | Tactile Switch 160gf 12.5mm 7.4mm x 7.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | Through Hole,7.4x7.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0345 | $ 0.69 |
200+ | $ 0.027 | $ 5.40 |
1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$