FOJAN FRC1812F1002TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC1812F1002TS |
| LCSC Part # | C2999614 |
| Package | 1812 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 750mW 1812 |
| Description | 10kΩ ±1% 750mW 1812 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
31,060
31,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0228 $ 0.0206 | $ 0.41 |
200+ | $ 0.0181 $ 0.0163 | $ 3.26 |
600+ | $ 0.0155 $ 0.0140 | $ 8.40 |
4,000+ | $ 0.0134 $ 0.0121 | $ 48.40 |
8,000+ | $ 0.012 $ 0.0108 | $ 86.40 |
20,000+ | $ 0.0113 $ 0.0102 | $ 204.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$