LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROCPU Switches TP10322620 product image
  • TP10322620 thumbnail 1
  • TP10322620 thumbnail 2
  • TP10322620 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches TP10322620RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
TP10322620
LCSC Part #
C2999326
Packaging
SMD,5.2x5.2mm
Customer #
Key Attributes
SWITCH TACTILE 260gf SMD
Datasheetpdf iconROCPU Switches TP10322620
In-Stock: 3,930
3,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0665$ 0.33
50+$ 0.0583$ 2.92
150+$ 0.0542$ 8.13
500+$ 0.0511$ 25.55
2,500+$ 0.0461$ 115.25
4,000+$ 0.0449$ 179.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagingSMD,5.2x5.2mm
with BracketWithout Bracket
PressForce2.6N
Length5.2mm
Height2mm
Voltage Rating12V
Switching Life200,000 cycles
Operating Temperature-30℃~+80℃
Width5.2mm
Installation MethodSurface Mount,Vertical
Actuator StyleRectangular Button
Termination Style-
With Lamp-
Circuit-
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Climate rating: -30°C ~ +80°C
  • Rating: max 50mA, 12V DC; min 10μA, 1V DC
  • Contact resistance: ≤100mΩ
  • Withstanding voltage: 250V AC, 1 minute
  • Insulation resistance: ≥100MΩ
  • Travel: 0.20 ± 0.10mm
  • Life: 1,000,000 cycles
  • 16: 160gf
  • 26: 260gf