TOSHIBA 2SC3324-BL(TE85L,F
| Manufacturer | |
| MPN | 2SC3324-BL(TE85L,F |
| LCSC Part # | C2999171 |
| Packaging | TO-236-MOD |
| Customer # | |
| Key Attributes | TRANS NPN 120V 100mA TO-236-MOD |
| Datasheet | TOSHIBA 2SC3324-BL(TE85L,F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-MOD | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-MOD | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Frequency Low Noise Amplifier Applications
Features
AI Translation
- High voltage: VCEO = 120 V
- Excellent hFE linearity: hFE (IC = 0.1 mA)/hFE (IC = 2 mA) = 0.95 (typ.)
- High hFE: hFE = 200 to 700
- Low noise: NF (2) = 0.2 dB (typ.), 3 dB (max)
- Complementary to 2SA1312
- Small package
In-Stock: 1,790
1,790 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3401 | $ 1.70 |
| 50+ | $ 0.2656 | $ 13.28 |
| 150+ | $ 0.2337 | $ 35.06 |
| 500+ | $ 0.1939 | $ 96.95 |
| 3,000+ | $ 0.1762 | $ 528.60 |
| 6,000+ | $ 0.1655 | $ 993.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-MOD | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-MOD | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+125℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Frequency Low Noise Amplifier Applications
Features
AI Translation
- High voltage: VCEO = 120 V
- Excellent hFE linearity: hFE (IC = 0.1 mA)/hFE (IC = 2 mA) = 0.95 (typ.)
- High hFE: hFE = 200 to 700
- Low noise: NF (2) = 0.2 dB (typ.), 3 dB (max)
- Complementary to 2SA1312
- Small package
C2999171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SC2713-BL,LF | TOSHIBA | TO-236-MOD | 5,520 | $ 0.0725 | ||
| 2SC2713-GR,LF | TOSHIBA | TO-236-3 | 4,920 | $ 0.0611 | ||
| MMBTA44 | GOODWORK | SOT-23 | 1,770 | $0.0533 $0.0561 | ||
| MMBTA44 | ALJ | SOT-23 | 60,780 | $ 0.0388 | ||
| MMBTA44 | JSCJ | SOT-23 | 2,770 | $ 0.0609 | ||
| MMBTA44 | YONGYUTAI | SOT-23 | 2,330 | $0.0394 $0.0447 | ||
| MMBTA44 | XCH | SOT-23 | 1,430 | $ 0.0442 | ||
| MMBTA42 | XCH | SOT-23 | 2,880 | $ 0.0325 | ||
| MMBTA42 | BORN | SOT-23 | 5,640 | $ 0.0253 | ||
| MMBTA42 | Shikues | SOT-23 | 2,340 | $0.0235 $0.0247 |



