LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BL BL0972 product image
  • BL0972 thumbnail 1
  • BL0972 thumbnail 2
  • BL0972 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BL BL0972RoHS

Manufacturer
BLAsian Brands
MPN
BL0972
LCSC Part #
C2999165
Packaging
TSSOP-20
Customer #
Key Attributes
Single Phase AC/DC Energy Metering Chip
Datasheetpdf iconBL BL0972
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3639$ 1.36
10+$ 1.1547$ 11.55
30+$ 1.0396$ 31.19
100+$ 0.8888$ 88.88
500+$ 0.8304$ 415.20
1,000+$ 0.8044$ 804.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerBL
PackagingTSSOP-20
Clock Frequency-
Tolerance-
Operating Temperature-
Voltage Reference Value1.097V
Voltage - Supply3.3V
Dynamic Range-
FunctionProgrammable gain;Pulse output;Fault detection;Energy accumulation engine
Number of Channels2
InterfaceSPI
Current - Supply-
Meter TypeSingle-Phase Energy Metering IC

Introduction

AI Translation

BL0972 is a clock-built-in, calibration-free energy metering IC, suitable for applications requiring metering such as e-bike charging stations, PDUs, circuit breakers, and 4~20mA analog acquisition. It integrates two high-precision Sigma-Delta ADCs capable of simultaneously measuring 2 channels of signals (current or voltage). It can measure parameters including RMS current, RMS voltage, active power, and active energy, with support for fast RMS current output (for fault detection such as overvoltage and overcurrent), waveform output, and other functions. Data is output via a high-speed SPI interface.

Applications

AI Translation
  • E-bike charging stations
  • PDU
  • Circuit breakers
  • 4~20mA analog signal acquisition