TECH PUBLIC SD24
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SD24 |
| LCSC Part # | C2999123 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | 24VWM 9VC 50VC SOD-323 |
| Description | 7A@8/20us 350W@8/20us 26.7V 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,080 
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0371 | $ 0.74 |
200+ | $ 0.0293 | $ 5.86 |
600+ | $ 0.0249 | $ 14.94 |
3,000+ | $ 0.02 | $ 60.00 |
9,000+ | $ 0.0177 | $ 159.30 |
21,000+ | $ 0.0165 | $ 346.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$