PANJIT 1N4148WS-AU_R1_000A1
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | 1N4148WS-AU_R1_000A1 |
| LCSC Part # | C2999083 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE GP 75V 200mA SOD-323 |
| Description | Diode 75V 200mA Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
105,200
105,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0139 | $ 0.28 |
200+ | $ 0.012 | $ 2.40 |
600+ | $ 0.0109 | $ 6.54 |
5,000+ | $ 0.0102 | $ 51.00 |
10,000+ | $ 0.0096 | $ 96.00 |
20,000+ | $ 0.0093 | $ 186.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$