DEALON SS-12D02-VG3
| Manufacturer | DEALONAsian Brands |
| MPN | SS-12D02-VG3 |
| LCSC Part # | C2998800 |
| Packaging | Through Hole,8.7x4.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,8.7x4.5mm | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 7.7mm | |
| Length | 8.7mm | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0627$ 0.0596 | $ 0.60 |
| 100+ | $ 0.0498$ 0.0474 | $ 4.74 |
| 300+ | $ 0.0433$ 0.0412 | $ 12.36 |
| 1,000+ | $ 0.0374$ 0.0356 | $ 35.60 |
| 5,000+ | $ 0.0336$ 0.0320 | $ 160.00 |
| 10,000+ | $ 0.0316$ 0.0301 | $ 301.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,8.7x4.5mm | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 7.7mm | |
| Length | 8.7mm | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



