Infineon BSC014N04LSTATMA1
| Manufacturer | |
| MPN | BSC014N04LSTATMA1 |
| LCSC Part # | C2998682 |
| Packaging | TDSON-8(5.2x5.5) |
| Customer # | |
| Key Attributes | TDSON-8(5.2x5.5) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5.2x5.5) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for synchronous rectification
- 175 °C rated temperature
- Ultra-low on-resistance RDS(on)
- 100% avalanche tested
- Excellent thermal resistance performance
- N-channel, logic level
- JEDEC compliant for target applications
- Lead-free pin plating; RoHS compliant
- Halogen-free per IEC61249-2-21
- Enhanced solder joint reliability due to increased source interconnect
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1604 | $ 1.16 |
| 10+ | $ 0.9556 | $ 9.56 |
| 30+ | $ 0.8435 | $ 25.31 |
| 100+ | $ 0.7167 | $ 71.67 |
| 500+ | $ 0.6599 | $ 329.95 |
| 1,000+ | $ 0.6339 | $ 633.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5.2x5.5) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for synchronous rectification
- 175 °C rated temperature
- Ultra-low on-resistance RDS(on)
- 100% avalanche tested
- Excellent thermal resistance performance
- N-channel, logic level
- JEDEC compliant for target applications
- Lead-free pin plating; RoHS compliant
- Halogen-free per IEC61249-2-21
- Enhanced solder joint reliability due to increased source interconnect
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



