Infineon BSS139H6327
| Manufacturer | |
| MPN | BSS139H6327 |
| LCSC Part # | C2998039 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 0.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 8.4pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 30Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 76pF | |
| Gate Charge(Qg) | 3.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel
- Depletion mode
- dv /dt rated
- Available with VGS(th) indicator on reel
- Pb-free lead-plating; RoHS compliant
- Halogen free according to IEC61249-2-21
- Qualified according to AEC Q101
In-Stock: 5,090
5,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2215 | $ 1.11 |
| 50+ | $ 0.1758 | $ 8.79 |
| 150+ | $ 0.1562 | $ 23.43 |
| 500+ | $ 0.1317 | $ 65.85 |
| 3,000+ | $ 0.1091 | $ 327.30 |
| 6,000+ | $ 0.1026 | $ 615.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 8.4pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.3pF | |
| RDS(on) | 30Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 76pF | |
| Gate Charge(Qg) | 3.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel
- Depletion mode
- dv /dt rated
- Available with VGS(th) indicator on reel
- Pb-free lead-plating; RoHS compliant
- Halogen free according to IEC61249-2-21
- Qualified according to AEC Q101
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



