HTCSEMI HT317ARMZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT317ARMZ |
| LCSC Part # | C2998014 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | Three-Terminal Adjustable Output Positive Voltage Regulators |
| Description | 1.2V~37V Positive Adjustable TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTCSEMI | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2228 | $ 0.22 |
10+ | $ 0.1791 | $ 1.79 |
30+ | $ 0.1604 | $ 4.81 |
100+ | $ 0.137 | $ 13.70 |
500+ | $ 0.1266 | $ 63.30 |
1,000+ | $ 0.105 | $ 105.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$