MAXIM MAX4022ESD+
| Hersteller | |
| Herst.-Teilenr. | MAX4022ESD+ |
| LCSC-Nr. | C2997938 |
| Verp. | SO-14 |
| Kundennummer | |
| Hauptmerkm. | Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs |
| Datenblatt | MAXIM MAX4022ESD+ |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM | |
| Verp. | SO-14 | |
| Output Current | 120mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SO-14 | |
| Output Current | 120mA |
Beschreibung
The MAX4014/MAX4017/MAX4019/MAX4022 are precision, closed-loop, gain of +2 (or -1) buffers featuring high slew rates, high output current drive, and low differential gain and phase errors. These single-supply devices operate from +3.15V to +11V, or from ±1.575V to ±5.5V dual supplies. The input voltage range extends 100mV beyond the negative supply rail and the outputs swing Rail-to-Rail. These devices require only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/µs slew rate. In addition, the MAX4019 has a disable feature that reduces the supply current to 400µA. Input voltage noise for these parts is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer family is ideal for low-power/low-voltage applications that require wide bandwidth, such as video, communications, and instrumentation systems. For space-sensitive applications, the MAX4014 comes in a tiny 5-pin SOT23 package.
Merkmale
- Internal Precision Resistors for Closed-Loop Gains of +2 or -1
- High Speed: 200MHz -3dB Bandwidth 30MHz 0.1dB Gain Flatness (6MHz min) 600V/µs Slew Rate
- Single 3.3V/5.0V Operation
- Outputs Swing Rail-to-Rail
- Input Voltage Range Extends Beyond VEE
- Low Differential Gain/Phase: 0.04%/0.02°
- Low Distortion at 5MHz: -78dBc Spurious-Free Dynamic Range -75dB Total Harmonic Distortion
- High Output Drive: ±120mA
- Low, 5.5mA Supply Current
- 400µA Shutdown Supply Current
- Space-Saving SOT23-5, µMAX, or QSOP Packages
Anwendungen
- Portable/Battery-Powered Instruments
- Video Line Driver
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Video Routing and Switching Systems
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 15.8252 | $ 15.83 |
| 10+ | $ 15.3124 | $ 153.12 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM | |
| Verp. | SO-14 | |
| Output Current | 120mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SO-14 | |
| Output Current | 120mA |
Beschreibung
The MAX4014/MAX4017/MAX4019/MAX4022 are precision, closed-loop, gain of +2 (or -1) buffers featuring high slew rates, high output current drive, and low differential gain and phase errors. These single-supply devices operate from +3.15V to +11V, or from ±1.575V to ±5.5V dual supplies. The input voltage range extends 100mV beyond the negative supply rail and the outputs swing Rail-to-Rail. These devices require only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/µs slew rate. In addition, the MAX4019 has a disable feature that reduces the supply current to 400µA. Input voltage noise for these parts is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer family is ideal for low-power/low-voltage applications that require wide bandwidth, such as video, communications, and instrumentation systems. For space-sensitive applications, the MAX4014 comes in a tiny 5-pin SOT23 package.
Merkmale
- Internal Precision Resistors for Closed-Loop Gains of +2 or -1
- High Speed: 200MHz -3dB Bandwidth 30MHz 0.1dB Gain Flatness (6MHz min) 600V/µs Slew Rate
- Single 3.3V/5.0V Operation
- Outputs Swing Rail-to-Rail
- Input Voltage Range Extends Beyond VEE
- Low Differential Gain/Phase: 0.04%/0.02°
- Low Distortion at 5MHz: -78dBc Spurious-Free Dynamic Range -75dB Total Harmonic Distortion
- High Output Drive: ±120mA
- Low, 5.5mA Supply Current
- 400µA Shutdown Supply Current
- Space-Saving SOT23-5, µMAX, or QSOP Packages
Anwendungen
- Portable/Battery-Powered Instruments
- Video Line Driver
- Analog-to-Digital Converter Interface
- CCD Imaging Systems
- Video Routing and Switching Systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



