LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
MaxLinear SP3232EUCN-L/TR product image
  • SP3232EUCN-L/TR thumbnail 1
  • SP3232EUCN-L/TR thumbnail 2
  • SP3232EUCN-L/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SP3232EUCN-L/TRRoHS

Manufacturer
MPN
SP3232EUCN-L/TR
LCSC Part #
C2997661
Packaging
SOIC-16
Customer #
Key Attributes
1000 kbps RS-232 Transceivers
Datasheetpdf iconMaxLinear SP3232EUCN-L/TR
In-Stock: 657
657 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1103$ 1.0215$ 1.02
10+$ 0.9293$ 0.8550$ 8.55
30+$ 0.8315$ 0.7650$ 22.95
100+$ 0.719$ 0.6615$ 66.15
500+$ 0.6408$ 0.5896$ 294.80
1,000+$ 0.6179$ 0.5685$ 568.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMaxLinear
PackagingSOIC-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SP3222EU and the SP3232EU are 2 driver, 2 receiver RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. Their data transmission rate of 1000 kbps meets the demands of high speed RS-232 applications. The SP3222EU/SP3232EU series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222EU/SP3232EU series to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.5V. The ESD tolerance of the SP3222EU/SP3232EU devices are over +/−15kV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222EU device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.

Features

AI Translation
  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Minimum 1000kbps Data Rate
  • 1μA Low Power Shutdown with Receivers active (SP3222EU)
  • Interoperable with RS-232 down to a +2.7V power source
  • Enhanced ESD Specifications: ±15kV Human Body Model ±15kV IEC61000-4-2 Air Discharge ±8kV IEC61000-4-2 Contact Discharge
  • Ideal for Handheld, Battery Operated Applications
  • Now Available in Lead Free Packaging

Applications

AI Translation
  • notebook or palmtop computers
  • battery-powered, portable, or hand-held applications